For now, we have 0.4mm, 0.6mm, 0.8mm, 1.0mm, 1.2mm, 1.6mm, 2.0mm, 2.5mm, 3.0mm, 3.2mm, 3.5mm, 4.0mm thickness.

2.5 mm and above are for 12+ layer PCBs only – check ordering webpage for availability.


Here are some small tips for you :


(1) About 0.40 mm thickness board,we only accept ENIG-ROHS and we can not make it with panel, and it is not available for 1 layer PCB


(2) About 0.60mm thickness, the maximum size we suggest is 100mm*100mm. And it is not available for 1 layer, 4 layer and 6 layer.


(3) About 0.8mm-1.0mm thickness,the maximum size we suggest is 300mm*300mm.


(4) For 4 layers and 6 layers, the board thickness needs to be 0.8 mm at least.

 

Cookie Policy

We use cookies to offer you a better browsing experience, including personalized advertising. By using this website, you consent to the cookies we use and our Privacy Policy.